



UPW1J151MPD1TD | |
|---|---|
DigiKey Part Number | 493-11873-1-ND - Cut Tape (CT) 493-11873-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1J151MPD1TD |
Description | CAP ALUM 150UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1J151MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 429 mA @ 120 Hz | |
Ripple Current @ High Frequency | 660 mA @ 100 kHz | |
Impedance | 194 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37500 € | 3,75 € |
| 50 | 0,28060 € | 14,03 € |
| 100 | 0,25050 € | 25,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19864 € | 99,32 € |
| 1.000 | 0,18229 € | 182,29 € |
| 1.500 | 0,17403 € | 261,04 € |
| 2.500 | 0,16482 € | 412,05 € |
| 3.500 | 0,15941 € | 557,93 € |
| 5.000 | 0,15417 € | 770,85 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

