



UPW1J101MPD6TD | |
|---|---|
DigiKey Part Number | 493-11801-1-ND - Cut Tape (CT) 493-11801-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1J101MPD6TD |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1J101MPD6TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 347.75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 230 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1J101MPD6TA | Nichicon | 1.240 | 493-UPW1J101MPD6TACT-ND | 0,65000 € | Parametric Equivalent |
| RXK101M1JBK-0815S | Surge | 0 | 4403-RXK101M1JBK-0815S-ND | 0,07397 € | Parametric Equivalent |
| RXW101M1JBK-0815S | Surge | 0 | 4403-RXW101M1JBK-0815S-ND | 0,07775 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36200 € | 3,62 € |
| 50 | 0,27040 € | 13,52 € |
| 100 | 0,24150 € | 24,15 € |
| 500 | 0,19128 € | 95,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17544 € | 175,44 € |
| 2.000 | 0,16229 € | 324,58 € |
| 3.000 | 0,15565 € | 466,95 € |
| 5.000 | 0,14824 € | 741,20 € |
| 7.000 | 0,14388 € | 1.007,16 € |
| 10.000 | 0,13968 € | 1.396,80 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

