



UPW1H821MHD6 | |
|---|---|
DigiKey Part Number | 493-1916-ND |
Manufacturer | |
Manufacturer Product Number | UPW1H821MHD6 |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H821MHD6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.815 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.42 A @ 100 kHz | |
Impedance | 42 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 $ | 1,96 $ |
| 10 | 1,28000 $ | 12,80 $ |
| 50 | 0,99740 $ | 49,87 $ |
| 400 | 0,77153 $ | 308,61 $ |
| 800 | 0,72010 $ | 576,08 $ |
| 1.200 | 0,69414 $ | 832,97 $ |
| 2.800 | 0,64821 $ | 1.814,99 $ |
| 5.200 | 0,62067 $ | 3.227,48 $ |
| Unit Price without VAT: | 1,96000 $ |
|---|---|
| Unit Price with VAT: | 2,33240 $ |

