Direct
Similar
Similar
Similar




UPW1H681MHH | |
|---|---|
DigiKey Part Number | UPW1H681MHH-ND |
Manufacturer | |
Manufacturer Product Number | UPW1H681MHH |
Description | CAP ALUM 680UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H681MHH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.38 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.84 A @ 100 kHz |
Part Status Obsolete | Impedance 50 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1H681MHD | Nichicon | 1.927 | 493-1913-ND | 1,22000 € | Direct |
| UPW1H681MHD6 | Nichicon | 27.383 | 493-1914-ND | 1,23000 € | Similar |
| EEU-FC1H681 | Panasonic Industry | 11.057 | P10331-ND | 1,67000 € | Similar |
| EEU-FC1H681L | Panasonic Industry | 756 | P10330-ND | 1,46000 € | Similar |





