UPW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPW Series

UPW1H560MED1TD

DigiKey Part Number
493-11613-1-ND - Cut Tape (CT)
493-11613-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1H560MED1TD
Description
CAP ALUM 56UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
56 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1H560MED1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
108 mA @ 120 Hz
Ripple Current @ High Frequency
360 mA @ 100 kHz
Impedance
400 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.181
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,24600 €2,46 €
500,18180 €9,09 €
1000,16140 €16,14 €
5000,12596 €62,98 €
1.0000,11475 €114,75 €
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €