UPW1H330MED is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 1.304
Unit Price: 0,00000 €
Datasheet

Similar


Nichicon
In Stock: 193
Unit Price: 0,48000 €
Datasheet

Similar


Nichicon
In Stock: 57
Unit Price: 0,58000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,39000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,10230 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 8.344
Unit Price: 0,76000 €
Datasheet
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1H330MED

DigiKey Part Number
493-1895-ND
Manufacturer
Manufacturer Product Number
UPW1H330MED
Description
CAP ALUM 33UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1H330MED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Ripple Current @ High Frequency
300 mA @ 100 kHz
Impedance
430 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes