Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPW1H221MPD1AA | |
|---|---|
DigiKey Part Number | UPW1H221MPD1AA-ND |
Manufacturer | |
Manufacturer Product Number | UPW1H221MPD1AA |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 552.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 119 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1H221MPD | Nichicon | 3.519 | 493-1905-ND | 0,63000 € | Parametric Equivalent |
| UPW1H221MPD1CV | Nichicon | 0 | UPW1H221MPD1CV-ND | 0,15731 € | Parametric Equivalent |
| B41888C6227M008 | TDK | 0 | 495-B41888C6227M008TB-ND | 0,24198 € | Parametric Equivalent |
| MAL215031221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215031221E3-ND | 0,57689 € | Parametric Equivalent |
| MAL215051221E3 | Vishay Beyschlag/Draloric/BC Components | 1.403 | MAL215051221E3-ND | 1,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17307 € | 173,07 € |
| Unit Price without VAT: | 0,17307 € |
|---|---|
| Unit Price with VAT: | 0,20595 € |




