



UPW1H121MPD6TD | |
|---|---|
DigiKey Part Number | 493-11765-1-ND - Cut Tape (CT) 493-11765-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1H121MPD6TD |
Description | CAP ALUM 120UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H121MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 403 mA @ 120 Hz | |
Impedance | 162 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34200 € | 3,42 € |
| 50 | 0,25460 € | 12,73 € |
| 100 | 0,22690 € | 22,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17922 € | 89,61 € |
| 1.000 | 0,16416 € | 164,16 € |
| 1.500 | 0,15655 € | 234,82 € |
| 2.500 | 0,14808 € | 370,20 € |
| 3.500 | 0,14309 € | 500,81 € |
| 5.000 | 0,13828 € | 691,40 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

