



UPW1H121MPD1TD | |
|---|---|
DigiKey Part Number | 493-11699-1-ND - Cut Tape (CT) 493-11699-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1H121MPD1TD |
Description | CAP ALUM 120UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H121MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 412.75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 155 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 127KXM050M | CORNELL DUBILIER KNOWLES | 0 | 1572-1676-ND | 0,65000 € | Parametric Equivalent |
| RXK121M1HBK-0815S | Surge | 0 | 4403-RXK121M1HBK-0815S-ND | 0,07144 € | Parametric Equivalent |
| RXW121M1HBK-0815S | Surge | 0 | 4403-RXW121M1HBK-0815S-ND | 0,08026 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30300 € | 3,03 € |
| 50 | 0,22480 € | 11,24 € |
| 100 | 0,20020 € | 20,02 € |
| 500 | 0,15734 € | 78,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14324 € | 143,24 € |
| 2.000 | 0,13205 € | 264,10 € |
| 3.000 | 0,12640 € | 379,20 € |
| 5.000 | 0,12009 € | 600,45 € |
| 7.000 | 0,11639 € | 814,73 € |
| 10.000 | 0,11281 € | 1.128,10 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

