1 mF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPW1H102MHD1CV

DigiKey Part Number
UPW1H102MHD1CV-ND
Manufacturer
Manufacturer Product Number
UPW1H102MHD1CV
Description
CAP ALUM 50V POLAR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 mF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.6763 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.235 A @ 100 kHz
Part Status
Active
Impedance
34 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
8000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 514
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,50000 €1,50 €
101,00100 €10,01 €
500,80480 €40,24 €
1000,74410 €74,41 €
6300,63010 €396,96 €
1.2600,60033 €756,42 €
2.5200,57581 €1.451,04 €
5.0400,55562 €2.800,32 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,78500 €