



UPW1E560MDD | |
|---|---|
DigiKey Part Number | 493-1818-ND |
Manufacturer | |
Manufacturer Product Number | UPW1E560MDD |
Description | CAP ALUM 56UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1E560MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 235 mA @ 100 kHz |
Part Status Obsolete | Impedance 500 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.591" (15.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |

