UPW1E472MHH is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 3.855
Unit Price: 2,98000 €
Datasheet

Similar


Panasonic Industry
In Stock: 639
Unit Price: 3,01000 €
Datasheet
4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPW1E472MHH

DigiKey Part Number
UPW1E472MHH-ND
Manufacturer
Manufacturer Product Number
UPW1E472MHH
Description
CAP ALUM 4700UF 20% 25V RADIAL
Customer Reference
Detailed Description
4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1E472MHH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.128 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.68 A @ 100 kHz
Part Status
Obsolete
Impedance
15 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.398" (35.50mm)
Lifetime @ Temp.
8000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1E472MHDNichicon3.855493-1845-ND2,98000 €Direct
EEU-FC1E472Panasonic Industry639P10289-ND3,01000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes