



UPW1E471MPD1TD | |
|---|---|
DigiKey Part Number | 493-11771-1-ND - Cut Tape (CT) 493-11771-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1E471MPD1TD |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1E471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 787.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Not For New Designs | Impedance 68 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32200 € | 3,22 € |
| 50 | 0,23980 € | 11,99 € |
| 100 | 0,21370 € | 21,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16846 € | 84,23 € |
| 1.000 | 0,15417 € | 154,17 € |
| 1.500 | 0,14696 € | 220,44 € |
| 2.500 | 0,13892 € | 347,30 € |
| 3.500 | 0,13419 € | 469,67 € |
| 5.000 | 0,12962 € | 648,10 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

