Direct
Similar
Similar
Similar




UPW1E331MPH | |
|---|---|
DigiKey Part Number | UPW1E331MPH-ND |
Manufacturer | |
Manufacturer Product Number | UPW1E331MPH |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1E331MPH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 494 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Part Status Obsolete | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1E331MPD | Nichicon | 3.179 | 493-1824-ND | 0,50000 € | Direct |
| UPW1E331MPD6 | Nichicon | 8.951 | 493-1825-ND | 0,47000 € | Similar |
| EEU-FC1E331 | Panasonic Industry | 3.043 | P10273-ND | 0,65000 € | Similar |
| EEU-FC1E331L | Panasonic Industry | 7.423 | P10272-ND | 0,65000 € | Similar |





