



UPW1E331MPD1TD | |
|---|---|
DigiKey Part Number | 493-11722-1-ND - Cut Tape (CT) 493-11722-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1E331MPD1TD |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1E331MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 494 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860080475013 | Würth Elektronik | 519 | 732-9029-1-ND | 0,37000 € | Parametric Equivalent |
| 860160475020 | Würth Elektronik | 546 | 732-9520-1-ND | 0,42000 € | Parametric Equivalent |
| EY1V331MP510C5U | Chinsan (Elite) | 689 | 4191-EY1V331MP510C5UCT-ND | 0,51000 € | Parametric Equivalent |
| RXW331M1EBK-1012S | Surge | 500 | 4403-RXW331M1EBK-1012S-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31400 € | 3,14 € |
| 50 | 0,23280 € | 11,64 € |
| 100 | 0,20740 € | 20,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16330 € | 81,65 € |
| 1.000 | 0,14938 € | 149,38 € |
| 1.500 | 0,14235 € | 213,53 € |
| 2.500 | 0,13450 € | 336,25 € |
| 3.500 | 0,12989 € | 454,62 € |
| 5.000 | 0,12544 € | 627,20 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

