Similar




UPW1E270MDD | |
|---|---|
DigiKey Part Number | 493-1813-ND |
Manufacturer | |
Manufacturer Product Number | UPW1E270MDD |
Description | CAP ALUM 27UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 27 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1E270MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 36 mA @ 120 Hz |
Packaging Bulk | Impedance 1.3 Ohms |
Part Status Obsolete | Lead Spacing 0.059" (1.50mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1V270MDD | Nichicon | 2.754 | 493-1854-ND | 0,25000 € | Similar |


