



UPW1E182MHD6TN | |
|---|---|
DigiKey Part Number | 493-12238-1-ND - Cut Tape (CT) 493-12238-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1E182MHD6TN |
Description | CAP ALUM 1800UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1E182MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.879 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.21 A @ 100 kHz |
Part Status Not For New Designs | Impedance 29 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,00500 € | 10,05 € |
| 50 | 0,78000 € | 39,00 € |
| 100 | 0,70910 € | 70,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,63316 € | 158,29 € |
| 500 | 0,58686 € | 293,43 € |
| 750 | 0,56348 € | 422,61 € |
| 1.250 | 0,53744 € | 671,80 € |
| 1.750 | 0,52213 € | 913,73 € |
| 2.500 | 0,50734 € | 1.268,35 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

