Similar




UPW1C560MDH | |
|---|---|
DigiKey Part Number | UPW1C560MDH-ND |
Manufacturer | |
Manufacturer Product Number | UPW1C560MDH |
Description | CAP ALUM 56UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 56 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1C560MDH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 54 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 180 mA @ 100 kHz |
Part Status Obsolete | Impedance 600 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.433" (11.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1C560 | Panasonic Industry | 2.052 | P11197-ND | 0,33000 € | Similar |


