UPW1C472MHH6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 388
Unit Price: 2,00000 €
Datasheet

Similar


Nichicon
In Stock: 1.825
Unit Price: 2,38000 €
Datasheet

Similar


Panasonic Industry
In Stock: 74
Unit Price: 2,34000 €
Datasheet

Similar


Panasonic Industry
In Stock: 272
Unit Price: 2,56000 €
Datasheet
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPW1C472MHH6

DigiKey Part Number
UPW1C472MHH6-ND
Manufacturer
Manufacturer Product Number
UPW1C472MHH6
Description
CAP ALUM 4700UF 20% 16V RADIAL
Customer Reference
Detailed Description
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1C472MHH6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.329 A @ 120 Hz
Ripple Current @ High Frequency
2.74 A @ 100 kHz
Impedance
20 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes