



UPW1C472MHD6TN | |
|---|---|
DigiKey Part Number | 493-12356-1-ND - Cut Tape (CT) 493-12356-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1C472MHD6TN |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1C472MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.329 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.74 A @ 100 kHz |
Part Status Not For New Designs | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,34400 € | 13,44 € |
| 50 | 1,05500 € | 52,75 € |
| 100 | 0,96420 € | 96,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,86696 € | 216,74 € |
| 500 | 0,80772 € | 403,86 € |
| 750 | 0,77780 € | 583,35 € |
| 1.250 | 0,74447 € | 930,59 € |
| 1.750 | 0,72488 € | 1.268,54 € |
| 2.500 | 0,70596 € | 1.764,90 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

