Direct
Similar
Similar




UPW1C471MPH6 | |
|---|---|
DigiKey Part Number | UPW1C471MPH6-ND |
Manufacturer | |
Manufacturer Product Number | UPW1C471MPH6 |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1C471MPH6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 547.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 730 mA @ 100 kHz |
Part Status Obsolete | Impedance 85 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.591" (15.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1C471MPD6 | Nichicon | 18.661 | 493-1786-ND | 0,44000 € | Direct |
| EEU-FC1C471 | Panasonic Industry | 2.183 | P10248-ND | 0,65000 € | Similar |
| EEU-FC1C471L | Panasonic Industry | 0 | P10247-ND | 0,65000 € | Similar |




