



UPW1C471MPD6TD | |
|---|---|
DigiKey Part Number | 493-11718-1-ND - Cut Tape (CT) 493-11718-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1C471MPD6TD |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1C471MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 547.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 730 mA @ 100 kHz | |
Impedance | 85 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 $ | 0,56 $ |
| 10 | 0,35000 $ | 3,50 $ |
| 50 | 0,25960 $ | 12,98 $ |
| 100 | 0,23090 $ | 23,09 $ |
| 500 | 0,18142 $ | 90,71 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16578 $ | 165,78 $ |
| 2.000 | 0,15279 $ | 305,58 $ |
| 3.000 | 0,14622 $ | 438,66 $ |
| 5.000 | 0,13890 $ | 694,50 $ |
| 7.000 | 0,13460 $ | 942,20 $ |
| 10.000 | 0,13044 $ | 1.304,40 $ |
| Unit Price without VAT: | 0,56000 $ |
|---|---|
| Unit Price with VAT: | 0,66640 $ |

