470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1C471MPD1TD

DigiKey Part Number
493-11717-1-ND - Cut Tape (CT)
493-11717-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1C471MPD1TD
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1C471MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
570 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
760 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
90 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.551" (14.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860080375014Würth Elektronik566732-9002-1-ND0,34000 €Parametric Equivalent
860160375025Würth Elektronik637732-9478-1-ND0,45000 €Parametric Equivalent
860160475022Würth Elektronik101732-9522-1-ND0,54000 €Parametric Equivalent
B41858C4477M000TDK6.337495-5997-ND0,68000 €Parametric Equivalent
EJ1C471MP51012Chinsan (Elite)6004191-EJ1C471MP51012CT-ND0,28000 €Parametric Equivalent
In-Stock: 225
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,31200 €3,12 €
500,23200 €11,60 €
1000,20660 €20,66 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,16268 €81,34 €
1.0000,14879 €148,79 €
1.5000,14179 €212,69 €
2.5000,13397 €334,93 €
3.5000,12937 €452,80 €
5.0000,12493 €624,65 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €