Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar




UPW1C471MPD | |
|---|---|
DigiKey Part Number | 493-1785-ND |
Manufacturer | |
Manufacturer Product Number | UPW1C471MPD |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1C471MPD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 570 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1C471MPD | Nichicon | 4.818 | 493-17025-ND | 0,48000 € | Similar |
| UPJ1C471MPD6 | Nichicon | 6.379 | 493-15615-ND | 0,54000 € | Similar |
| UPM1C471MPD | Nichicon | 1.815 | 493-15715-ND | 0,52000 € | Similar |
| UPM1C471MPD6 | Nichicon | 1.469 | 493-15716-ND | 0,55000 € | Similar |
| UPS1C471MPD | Nichicon | 1.830 | 493-15826-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31200 € | 3,12 € |
| 50 | 0,23200 € | 11,60 € |
| 200 | 0,18540 € | 37,08 € |
| 600 | 0,15878 € | 95,27 € |
| 1.000 | 0,14879 € | 148,79 € |
| 2.600 | 0,13341 € | 346,87 € |
| 5.000 | 0,12493 € | 624,65 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |













