Parametric Equivalent

UPW1C332MHD1CC | |
|---|---|
DigiKey Part Number | UPW1C332MHD1CC-ND |
Manufacturer | |
Manufacturer Product Number | UPW1C332MHD1CC |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Strip | Ripple Current @ Low Frequency 2.17175 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.555 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ250ELL332ML25S | Chemi-Con | 985 | 565-ELXZ250ELL332ML25S-ND | 1,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 630 | 0,58546 € | 368,84 € |
| Unit Price without VAT: | 0,58546 € |
|---|---|
| Unit Price with VAT: | 0,69670 € |


