Direct
Similar
Similar
Similar




UPW1C272MHH6 | |
|---|---|
DigiKey Part Number | UPW1C272MHH6-ND |
Manufacturer | |
Manufacturer Product Number | UPW1C272MHH6 |
Description | CAP ALUM 2700UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1C272MHH6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.879 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.21 A @ 100 kHz |
Part Status Obsolete | Impedance 29 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1C272MHD6 | Nichicon | 543 | 493-1796-ND | 1,44000 € | Direct |
| UPW1C272MHD | Nichicon | 764 | 493-1795-ND | 1,55000 € | Similar |
| EEU-FC1C272 | Panasonic Industry | 300 | P11208-ND | 1,67000 € | Similar |
| EEU-FC1C272L | Panasonic Industry | 371 | P10259-ND | 1,46000 € | Similar |





