



UPW1C152MHD1TO | |
|---|---|
DigiKey Part Number | 493-12031-1-ND - Cut Tape (CT) 493-12031-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1C152MHD1TO |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1C152MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.407 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.655 A @ 10 kHz |
Part Status Not For New Designs | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160378035 | Würth Elektronik | 282 | 732-9488-1-ND | 1,12000 € | Parametric Equivalent |
| 860160478030 | Würth Elektronik | 0 | 732-9530-1-ND | 1,29000 € | Parametric Equivalent |
| EY1C152MNN1220 | Chinsan (Elite) | 0 | 4191-EY1C152MNN1220-ND | 0,63225 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,64800 € | 6,48 € |
| 50 | 0,49440 € | 24,72 € |
| 100 | 0,44570 € | 44,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36198 € | 180,99 € |
| 1.000 | 0,33558 € | 335,58 € |
| 1.500 | 0,32225 € | 483,37 € |
| 2.500 | 0,30741 € | 768,53 € |
| 3.500 | 0,29867 € | 1.045,35 € |
| 5.000 | 0,29024 € | 1.451,20 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

