Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent




UPW1C101MED | |
|---|---|
DigiKey Part Number | 493-1779-ND |
Manufacturer | |
Manufacturer Product Number | UPW1C101MED |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1C101MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 188.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 290 mA @ 100 kHz |
Part Status Obsolete | Impedance 250 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.433" (11.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1C101MED | Nichicon | 4.700 | 493-15610-ND | 0,32000 € | Similar |
| UPM1C101MED | Nichicon | 1.495 | UPM1C101MED-ND | 0,32000 € | Similar |
| UPS1C101MED | Nichicon | 6.477 | 493-15821-ND | 0,28000 € | Similar |
| EEU-FC1C101 | Panasonic Industry | 2.606 | P11198-ND | 0,39000 € | Similar |
| EEU-FC1C101B | Panasonic Industry | 856 | 10-EEU-FC1C101BCT-ND | 0,40000 € | Similar |







