



UVP1E101MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVP1E101MPD1TACT-ND - Cut Tape (CT) UVP1E101MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP1E101MPD1TA |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1E101MPD1TA Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 240 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UEP1E101MPD1TA | Nichicon | 395 | 493-UEP1E101MPD1TACT-ND | 0,91000 € | Direct |
| UEP1E101MPD1TD | Nichicon | 1.489 | 493-UEP1E101MPD1TDCT-ND | 0,85000 € | Direct |
| UVP1E101MPD1DN | Nichicon | 0 | UVP1E101MPD1DN-ND | 0,11894 € | Parametric Equivalent |
| UVP1E101MPD1TD | Nichicon | 1.875 | 493-12689-1-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42400 € | 4,24 € |
| 50 | 0,31880 € | 15,94 € |
| 100 | 0,28530 € | 28,53 € |
| 500 | 0,22756 € | 113,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20936 € | 209,36 € |
| 2.000 | 0,19423 € | 388,46 € |
| 3.000 | 0,18659 € | 559,77 € |
| 5.000 | 0,17807 € | 890,35 € |
| 7.000 | 0,17307 € | 1.211,49 € |
| 10.000 | 0,16823 € | 1.682,30 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

