Similar
Similar
Similar
Similar




UPW1A390MDD | |
|---|---|
DigiKey Part Number | 493-1731-ND |
Manufacturer | |
Manufacturer Product Number | UPW1A390MDD |
Description | CAP ALUM 39UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 39 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1A390MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 36 mA @ 120 Hz |
Packaging Bulk | Impedance 950 mOhms |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1E390MDD | Nichicon | 2.188 | 493-1815-ND | 0,23000 € | Similar |
| EEA-FC1A390 | Panasonic Industry | 0 | EEA-FC1A390-ND | 0,08446 € | Similar |
| EEA-FC1A390B | Panasonic Industry | 0 | EEA-FC1A390B-ND | 0,08446 € | Similar |
| EEA-FC1A390H | Panasonic Industry | 1.895 | 10-EEA-FC1A390HCT-ND | 0,34000 € | Similar |



