UPW1A101MDH6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 4
Unit Price: 0,00000 €
Datasheet

Similar


Panasonic Industry
In Stock: 26.684
Unit Price: 0,33000 €
Datasheet
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPW1A101MDH6

DigiKey Part Number
UPW1A101MDH6-ND
Manufacturer
Manufacturer Product Number
UPW1A101MDH6
Description
CAP ALUM 100UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1A101MDH6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
152.75 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
235 mA @ 100 kHz
Part Status
Obsolete
Impedance
500 mOhms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.591" (15.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1A101MDDNichicon4493-1736-ND0,00000 €Similar
EEU-FC1A101SPanasonic Industry26.684P11181-ND0,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes