



UPW0J680MDD1TA | |
|---|---|
DigiKey Part Number | 493-17684-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW0J680MDD1TA |
Description | CAP ALUM 68UF 20% 6.3V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW0J680MDD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 78 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 120 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.059" (1.50mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |

