UPW0J470MDD6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 2.115
Unit Price: 0,25000 €
Datasheet

Similar


Nichicon
In Stock: 2.837
Unit Price: 0,43000 €
Datasheet
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW0J470MDD6

DigiKey Part Number
493-1692-ND
Manufacturer
Manufacturer Product Number
UPW0J470MDD6
Description
CAP ALUM 47UF 20% 6.3V RADIAL TH
Customer Reference
Detailed Description
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW0J470MDD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
36 mA @ 120 Hz
Packaging
Bulk
Impedance
950 mOhms
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.276" (7.00mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPS0J470MDDNichicon2.115493-17141-ND0,25000 €Similar
UUD0J470MCL1GSNichicon2.837493-2231-1-ND0,43000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes