



UPW0J222MHD | |
|---|---|
DigiKey Part Number | 493-1711-ND |
Manufacturer | |
Manufacturer Product Number | UPW0J222MHD |
Description | CAP ALUM 2200UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW0J222MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.407 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.655 A @ 10 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 $ | 1,22 $ |
| 10 | 0,78200 $ | 7,82 $ |
| 50 | 0,59740 $ | 29,87 $ |
| 100 | 0,53890 $ | 53,89 $ |
| 500 | 0,43830 $ | 219,15 $ |
| 1.000 | 0,40658 $ | 406,58 $ |
| 3.000 | 0,36693 $ | 1.100,79 $ |
| 5.000 | 0,35211 $ | 1.760,55 $ |
| Unit Price without VAT: | 1,22000 $ |
|---|---|
| Unit Price with VAT: | 1,45180 $ |

