UPW0J220MDH is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 251
Unit Price: 0,23000 €
Datasheet

Upgrade


Nichicon
In Stock: 1.965
Unit Price: 0,24000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,17160 €
Datasheet
22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPW0J220MDH

DigiKey Part Number
UPW0J220MDH-ND
Manufacturer
Manufacturer Product Number
UPW0J220MDH
Description
CAP ALUM 22UF 20% 6.3V RADIAL TH
Customer Reference
Detailed Description
22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW0J220MDH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
54 mA @ 120 Hz
Ripple Current @ High Frequency
180 mA @ 100 kHz
Impedance
600 mOhms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes