



UPW0J152MPD | |
|---|---|
DigiKey Part Number | 493-1710-ND |
Manufacturer | |
Manufacturer Product Number | UPW0J152MPD |
Description | CAP ALUM 1500UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW0J152MPD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.037 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.22 A @ 100 kHz |
Part Status Not For New Designs | Impedance 52 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ0J152MPD | Nichicon | 616 | 493-14368-ND | 0,69000 € | Similar |
| UPS0J152MPD | Nichicon | 794 | 493-17139-ND | 0,80000 € | Similar |
| UPW1A152MPD | Nichicon | 2.568 | 493-1749-ND | 0,77000 € | Parametric Equivalent |
| EEU-FC0J152 | Panasonic Industry | 2.114 | P10202-ND | 0,93000 € | Direct |
| EEU-FC0J152B | Panasonic Industry | 393 | 10-EEU-FC0J152BCT-ND | 0,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46300 € | 4,63 € |
| 50 | 0,34860 € | 17,43 € |
| 100 | 0,31240 € | 31,24 € |
| 500 | 0,24996 € | 124,98 € |
| 1.400 | 0,22199 € | 310,79 € |
| 2.800 | 0,20706 € | 579,77 € |
| 5.600 | 0,19464 € | 1.089,98 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

