



UPW0J122MPD6TD | |
|---|---|
DigiKey Part Number | 493-11799-1-ND - Cut Tape (CT) 493-11799-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW0J122MPD6TD |
Description | CAP ALUM 1200UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW0J122MPD6TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 892.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Not For New Designs | Impedance 68 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160275033 | Würth Elektronik | 489 | 732-9438-1-ND | 0,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39600 € | 3,96 € |
| 50 | 0,29700 € | 14,85 € |
| 100 | 0,26540 € | 26,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21112 € | 105,56 € |
| 1.000 | 0,19397 € | 193,97 € |
| 1.500 | 0,18532 € | 277,98 € |
| 2.500 | 0,17567 € | 439,17 € |
| 3.500 | 0,16999 € | 594,97 € |
| 5.000 | 0,16451 € | 822,55 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

