



UPW0J122MPD1TD | |
|---|---|
DigiKey Part Number | 493-11798-1-ND - Cut Tape (CT) 493-11798-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW0J122MPD1TD |
Description | CAP ALUM 1200UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW0J122MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 845.75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 995 mA @ 100 kHz | |
Impedance | 65 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41000 € | 4,10 € |
| 50 | 0,30760 € | 15,38 € |
| 100 | 0,27500 € | 27,50 € |
| 500 | 0,21894 € | 109,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20125 € | 201,25 € |
| 2.000 | 0,18654 € | 373,08 € |
| 3.000 | 0,17911 € | 537,33 € |
| 5.000 | 0,17084 € | 854,20 € |
| 7.000 | 0,16597 € | 1.161,79 € |
| 10.000 | 0,16127 € | 1.612,70 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

