



UPV1V330MGD | |
|---|---|
DigiKey Part Number | 493-17190-ND |
Manufacturer | |
Manufacturer Product Number | UPV1V330MGD |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV1V330MGD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Impedance | 830 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32500 € | 3,25 € |
| 50 | 0,24220 € | 12,11 € |
| 100 | 0,21580 € | 21,58 € |
| 500 | 0,17036 € | 85,18 € |
| 1.000 | 0,15603 € | 156,03 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

