



UPV1HR68MFD1TA | |
|---|---|
DigiKey Part Number | UPV1HR68MFD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPV1HR68MFD1TA |
Description | CAP ALUM 0.68UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 0.68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV1HR68MFD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 28 mA @ 100 kHz | |
Impedance | 22 Ohms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08792 € | 175,84 € |
| Unit Price without VAT: | 0,08792 € |
|---|---|
| Unit Price with VAT: | 0,10462 € |

