



UPV1H1R5MFD1TA | |
|---|---|
DigiKey Part Number | UPV1H1R5MFD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPV1H1R5MFD1TA |
Description | CAP ALUM 1.5UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 1.5 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV1H1R5MFD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 45 mA @ 100 kHz |
Packaging Tape & Box (TB) | Impedance 11 Ohms |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |

