



UPV1H150MFD1TD | |
|---|---|
DigiKey Part Number | 493-11660-1-ND - Cut Tape (CT) 493-11660-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPV1H150MFD1TD |
Description | CAP ALUM 15UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 15 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV1H150MFD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Impedance | 1.3 Ohms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26700 € | 2,67 € |
| 50 | 0,19760 € | 9,88 € |
| 100 | 0,17560 € | 17,56 € |
| 500 | 0,13752 € | 68,76 € |
| 1.000 | 0,12550 € | 125,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

