



UPV1A101MGD | |
|---|---|
DigiKey Part Number | 493-17682-ND |
Manufacturer | |
Manufacturer Product Number | UPV1A101MGD |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV1A101MGD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Applications |
Series | Impedance 940 mOhms |
Packaging Bulk | Lead Spacing 0.098" (2.50mm) |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 10 V | Package / Case Radial, Can |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1A101MED | Nichicon | 1.398 | 493-17007-ND | 0,28000 € | Similar |
| UPM1A101MED | Nichicon | 174 | 493-15693-ND | 0,36000 € | Similar |
| UPS1A101MDD | Nichicon | 5.295 | 493-16338-ND | 0,26000 € | Similar |
| UPW1A101MDD | Nichicon | 4 | 493-1736-ND | 0,00000 € | Similar |
| EEU-FC1A101S | Panasonic Industry | 26.684 | P11181-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32100 € | 3,21 € |
| 50 | 0,23920 € | 11,96 € |
| 100 | 0,21320 € | 21,32 € |
| 500 | 0,16824 € | 84,12 € |
| 1.000 | 0,15409 € | 154,09 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

