UPV0J121MFD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 1.446
Unit Price: 0,26000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,07266 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.206
Unit Price: 0,40000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,10077 €
Datasheet
120 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPV0J121MFD

DigiKey Part Number
UPV0J121MFD-ND
Manufacturer
Manufacturer Product Number
UPV0J121MFD
Description
CAP ALUM 120UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
120 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPV0J121MFD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
-
Applications
Impedance
1.1 Ohms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes