Direct
Upgrade




UPTW6270MHD | |
|---|---|
DigiKey Part Number | 493-5713-ND |
Manufacturer | |
Manufacturer Product Number | UPTW6270MHD |
Description | CAP ALUM 27UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 27 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPTW6270MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 384 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCYW6270MHD | Nichicon | 62 | 493-6809-ND | 1,84000 € | Direct |
| UPT2W270MHD | Nichicon | 564 | 493-11203-ND | 1,90000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,63072 € | 378,43 € |
| Unit Price without VAT: | 0,63072 € |
|---|---|
| Unit Price with VAT: | 0,75056 € |



