22 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPTW6220MHD1TO

DigiKey Part Number
493-5423-1-ND - Cut Tape (CT)
493-5423-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPTW6220MHD1TO
Description
CAP ALUM 22UF 20% 420V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPTW6220MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Ripple Current @ High Frequency
320 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 668
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,42000 €1,42 €
100,91900 €9,19 €
500,71080 €35,54 €
1000,64490 €64,49 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,53152 €265,76 €
1.0000,49580 €495,80 €
1.5000,47778 €716,67 €
2.5000,45769 €1.144,22 €
3.5000,44589 €1.560,62 €
5.0000,43448 €2.172,40 €
Manufacturers Standard Package
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,68980 €