



UPT2W180MHD1TO | |
|---|---|
DigiKey Part Number | 493-5422-1-ND - Cut Tape (CT) 493-5422-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPT2W180MHD1TO |
Description | CAP ALUM 18UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPT2W180MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 288 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,91500 € | 9,15 € |
| 50 | 0,70760 € | 35,38 € |
| 100 | 0,64200 € | 64,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52912 € | 264,56 € |
| 1.000 | 0,49355 € | 493,55 € |
| 1.500 | 0,47562 € | 713,43 € |
| 2.500 | 0,45562 € | 1.139,05 € |
| 3.500 | 0,44387 € | 1.553,54 € |
| 5.000 | 0,43251 € | 2.162,55 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

