



UPT2P560MPD | |
|---|---|
DigiKey Part Number | 493-5707-ND |
Manufacturer | |
Manufacturer Product Number | UPT2P560MPD |
Description | CAP ALUM 56UF 20% 220V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 µF 220 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPT2P560MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 290 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 464 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 220 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,94400 € | 9,44 € |
| 50 | 0,73120 € | 36,56 € |
| 100 | 0,66370 € | 66,37 € |
| 500 | 0,54768 € | 273,84 € |
| 1.000 | 0,51116 € | 511,16 € |
| 3.000 | 0,46551 € | 1.396,53 € |
| 5.000 | 0,44846 € | 2.242,30 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

