Upgrade
Upgrade




UPT2P181MHD | |
|---|---|
DigiKey Part Number | 493-5703-ND |
Manufacturer | |
Manufacturer Product Number | UPT2P181MHD |
Description | CAP ALUM 180UF 20% 220V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 180 µF 220 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPT2P181MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 670 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.072 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 220 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2E181MHD | Nichicon | 300 | 493-13073-ND | 3,04000 € | Upgrade |
| EKXJ251ELL181MLN3S | Chemi-Con | 468 | 565-4984-ND | 3,14000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,05157 € | 315,47 € |
| Unit Price without VAT: | 1,05157 € |
|---|---|
| Unit Price with VAT: | 1,25137 € |



