150 µF 220 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 220 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPT2P151MHD

DigiKey Part Number
493-5702-ND
Manufacturer
Manufacturer Product Number
UPT2P151MHD
Description
CAP ALUM 150UF 20% 220V RADIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
150 µF 220 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPT2P151MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
580 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
928 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.634" (41.50mm)
Voltage - Rated
220 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 689
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,38000 €2,38 €
101,58300 €15,83 €
501,25180 €62,59 €
1001,14710 €114,71 €
5000,96712 €483,56 €
1.0000,91048 €910,48 €
2.5000,85008 €2.125,20 €
5.0000,81330 €4.066,50 €
Manufacturers Standard Package
Unit Price without VAT:2,38000 €
Unit Price with VAT:2,83220 €